Parametric Equivalent

MP28300GG-Z | |
|---|---|
DigiKey Part Number | MP28300GG-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28300GG-Z |
Description | IC REG BUCK ADJ 300MA DL 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.782V 2 Output 300mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28300GG-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.818V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28300GG-P | Monolithic Power Systems Inc. | 0 | MP28300GG-P-ND | 0,83766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58727 € | 2.936,35 € |
| 10.000 | 0,57594 € | 5.759,40 € |
| Unit Price without VAT: | 0,58727 € |
|---|---|
| Unit Price with VAT: | 0,69885 € |







