
MP28259DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP28259DD-LF-PTR-ND - Tape & Reel (TR) 1589-MP28259DD-LF-PCT-ND - Cut Tape (CT) 1589-MP28259DD-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28259DD-LF-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74480 € | 43,62 € |
| 100 | 1,56770 € | 156,77 € |
| 250 | 1,48340 € | 370,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43254 € | 716,27 € |
| 1.000 | 1,39068 € | 1.390,68 € |
| 1.500 | 1,36972 € | 2.054,58 € |
| 2.500 | 1,34649 € | 3.366,22 € |
| 3.500 | 1,33291 € | 4.665,19 € |
| 5.000 | 1,31986 € | 6.599,30 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

