
MP28258DD-A-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP28258DD-A-LF-PTR-ND - Tape & Reel (TR) 1589-MP28258DD-A-LF-PCT-ND - Cut Tape (CT) 1589-MP28258DD-A-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28258DD-A-LF-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 13V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51900 € | 759,50 € |
| 1.000 | 1,47508 € | 1.475,08 € |
| 1.500 | 1,45308 € | 2.179,62 € |
| 2.500 | 1,42870 € | 3.571,75 € |
| 3.500 | 1,41446 € | 4.950,61 € |
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







