
MP28248GD-Z | |
|---|---|
DigiKey Part Number | MP28248GD-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28248GD-Z |
Description | IC REG BUCK ADJ 3A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 13V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,36120 € | 6.806,00 € |
| Unit Price without VAT: | 1,36120 € |
|---|---|
| Unit Price with VAT: | 1,61983 € |

