
MP28210GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP28210GC-ZTR-ND - Tape & Reel (TR) 1589-MP28210GC-ZCT-ND - Cut Tape (CT) 1589-MP28210GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28210GC-Z |
Description | IC REG BUCK PROG 1A 12CSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 1A 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-CSP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,38196 € | 190,98 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35064 € | 1.051,92 € |
| 6.000 | 0,34217 € | 2.053,02 € |
| 9.000 | 0,33792 € | 3.041,28 € |
| 15.000 | 0,33322 € | 4.998,30 € |
| 21.000 | 0,33048 € | 6.940,08 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

