
MP28167GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP28167GQ-PTR-ND - Tape & Reel (TR) 1589-MP28167GQ-PCT-ND - Cut Tape (CT) 1589-MP28167GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-P |
Description | IC REG BUCK BOOST 5V 3A 16QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-P Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 530kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44490 € | 722,45 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| 1.500 | 1,38163 € | 2.072,44 € |
| 2.500 | 1,35824 € | 3.395,60 € |
| 3.500 | 1,34457 € | 4.705,99 € |
| 5.000 | 1,33142 € | 6.657,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |










