Parametric Equivalent

MP28167GQ-N-Z | |
|---|---|
DigiKey Part Number | 1589-MP28167GQ-N-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-N-Z |
Description | 2.8V TO 22V VIN, 3A IOUT, INTEGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
EDA/CAD Models | MP28167GQ-N-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 520kHz, 750kHz, 1MHz, 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,14236 € | 5.711,80 € |
| Unit Price without VAT: | 1,14236 € |
|---|---|
| Unit Price with VAT: | 1,35941 € |


