Parametric Equivalent

MP28163GQ-P | |
|---|---|
DigiKey Part Number | 1589-1148-2-ND - Tape & Reel (TR) 1589-1148-1-ND - Cut Tape (CT) 1589-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28163GQ-P |
Description | IC REG BUCK BOOST ADJ/1.5V 10QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1.3A, 2.9A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP28163GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28163GQ-Z | Monolithic Power Systems Inc. | 0 | MP28163GQ-Z-ND | 1,55753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,06440 € | 51,61 € |
| 100 | 1,85990 € | 185,99 € |
| 250 | 1,76256 € | 440,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70386 € | 851,93 € |
| 1.000 | 1,65557 € | 1.655,57 € |
| 1.500 | 1,63138 € | 2.447,07 € |
| 2.500 | 1,60458 € | 4.011,45 € |
| 3.500 | 1,58891 € | 5.561,19 € |
| 5.000 | 1,57386 € | 7.869,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


