Direct



MP28162GC-Z | |
|---|---|
DigiKey Part Number | 1589-MP28162GC-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28162GC-Z |
Description | IC REG BUCK BOOST ADJ 15WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 15-WLCSP (1.3x2.1) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28162GC-P | Monolithic Power Systems Inc. | 315 | 1589-MP28162GC-PCT-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57589 € | 1.727,67 € |
| Unit Price without VAT: | 0,57589 € |
|---|---|
| Unit Price with VAT: | 0,68531 € |


