MP28115DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,72790 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,36185 €
Datasheet

Similar


Semtech Corporation
In Stock: 2.595
Unit Price: 2,25000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28115DQ-LF-P

DigiKey Part Number
MP28115DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP28115DQ-LF-P
Description
IC REG BUCK ADJ 4A 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,97382 €1.486,91 €
1.0002,89723 €2.897,23 €
1.5002,85888 €4.288,32 €
2.5002,81639 €7.040,98 €
Manufacturers Standard Package
Unit Price without VAT:2,97382 €
Unit Price with VAT:3,53885 €