
MP2796DFP-0002-T | |
|---|---|
DigiKey Part Number | 1589-MP2796DFP-0002-T-ND |
Manufacturer | |
Manufacturer Product Number | MP2796DFP-0002-T |
Description | 7-CELL TO 16-CELLBATTERY MONITOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 7 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,92804 € | 2.410,05 € |
| Unit Price without VAT: | 1,92804 € |
|---|---|
| Unit Price with VAT: | 2,29437 € |

