
MP2772GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2772GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2772GC-0000-PCT-ND - Cut Tape (CT) 1589-MP2772GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2772GC-0000-P |
Description | I2C-CONTROLLED 2A BATTERY CHARGE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLCSP (2.5x2.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 6V (Max) | |
Voltage - Supply (Max) | 6.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.5x2.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17432 € | 587,16 € |
| 1.000 | 1,13872 € | 1.138,72 € |
| 1.500 | 1,12090 € | 1.681,35 € |
| 2.500 | 1,10115 € | 2.752,88 € |
| 3.500 | 1,08960 € | 3.813,60 € |
| 5.000 | 1,07850 € | 5.392,50 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

