Parametric Equivalent

MP2736DQG-LF-P | |
|---|---|
DigiKey Part Number | MP2736DQG-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2736DQG-LF-P |
Description | IC SWITCH SPDT X 2 450MOHM 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 450mOhm 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 36ns, 30ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 55pF | |
Current - Leakage (IS(off)) (Max) | 40nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28752 € | 643,76 € |
| 1.000 | 1,24913 € | 1.249,13 € |
| 1.500 | 1,22989 € | 1.844,83 € |
| 2.500 | 1,20858 € | 3.021,45 € |
| 3.500 | 1,19612 € | 4.186,42 € |
| 5.000 | 1,18414 € | 5.920,70 € |
| Unit Price without VAT: | 1,28752 € |
|---|---|
| Unit Price with VAT: | 1,53215 € |


