MP2731GQC-0001-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5.047
Unit Price: 2,17000 €
Datasheet
26-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2731GQC-0001-P

DigiKey Part Number
1589-MP2731GQC-0001-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2731GQC-0001-P
Description
4.5A I2C CONTROLLED SW CHARGER W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
4.5A
Battery Pack Voltage
4.67V (Max)
Voltage - Supply (Max)
16V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38898 €694,49 €
1.0001,34828 €1.348,28 €
1.5001,32789 €1.991,84 €
2.5001,30530 €3.263,25 €
3.5001,29211 €4.522,39 €
5.0001,27940 €6.397,00 €
Manufacturers Standard Package
Unit Price without VAT:1,38898 €
Unit Price with VAT:1,65289 €