Direct

MP2703GRP-XXXX-P | |
|---|---|
DigiKey Part Number | 1589-MP2703GRP-XXXX-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2703GRP-XXXX-P |
Description | 26V INPUT, 1A LINEAR CHARGERWITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC 10-QFN (2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-QFN (2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50558 € | 252,79 € |
| 1.000 | 0,48793 € | 487,93 € |
| 1.500 | 0,47909 € | 718,63 € |
| 2.500 | 0,46929 € | 1.173,22 € |
| 3.500 | 0,46356 € | 1.622,46 € |
| 5.000 | 0,45805 € | 2.290,25 € |
| Unit Price without VAT: | 0,50558 € |
|---|---|
| Unit Price with VAT: | 0,60164 € |

