Direct



MP2702GRP-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2702GRP-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2702GRP-0000-P |
Description | 26V INPUT, 1A LINEAR CHARGER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-QFN (2x2.5) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 1A |
Packaging Tape & Reel (TR) | Battery Pack Voltage 9V (Max) |
Part Status Active | Voltage - Supply (Max) 14V |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-VQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 10-QFN (2x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2702GRP-0000-Z | Monolithic Power Systems Inc. | 1.338 | 1589-MP2702GRP-0000-ZCT-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49736 € | 248,68 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |


