
MP2690GR-Z | |
|---|---|
DigiKey Part Number | 1589-1619-2-ND - Tape & Reel (TR) 1589-1619-1-ND - Cut Tape (CT) 1589-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2690GR-Z |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2690GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.45V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65400 € | 26,54 € |
| 25 | 2,43960 € | 60,99 € |
| 100 | 2,20390 € | 220,39 € |
| 250 | 2,09148 € | 522,87 € |
| 500 | 2,08042 € | 1.040,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,87353 € | 9.367,65 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

