Charger IC Lithium Ion/Polymer 26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2690GR-Z

DigiKey Part Number
1589-1619-2-ND - Tape & Reel (TR)
1589-1619-1-ND - Cut Tape (CT)
1589-1619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2690GR-Z
Description
IC BATT CHG LI-ION 1CELL 26QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2690GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
4.45V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,65400 €26,54 €
252,43960 €60,99 €
1002,20390 €220,39 €
2502,09148 €522,87 €
5002,08042 €1.040,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,87353 €9.367,65 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €