Direct

MP2681GS-P | |
|---|---|
DigiKey Part Number | 1589-MP2681GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2681GS-P |
Description | CC/CV CONTROLLER WITH FULL PROTE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.15V | |
Voltage - Supply (Max) | 30V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01018 € | 505,09 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96303 € | 1.444,55 € |
| 2.500 | 0,94559 € | 2.363,97 € |
| 3.500 | 0,93540 € | 3.273,90 € |
| 5.000 | 0,92560 € | 4.628,00 € |
| Unit Price without VAT: | 1,01018 € |
|---|---|
| Unit Price with VAT: | 1,20211 € |


