
VIPER113XSTR | |
---|---|
DigiKey Part Number | 497-VIPER113XSTR-ND - Tape & Reel (TR) 497-VIPER113XSCT-ND - Cut Tape (CT) 497-VIPER113XSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER113XSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER113XSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,47000 € | 2,47 € |
10 | 1,84900 € | 18,49 € |
25 | 1,69200 € | 42,30 € |
100 | 1,52000 € | 152,00 € |
250 | 1,43812 € | 359,53 € |
500 | 1,38870 € | 694,35 € |
1.000 | 1,34806 € | 1.348,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,30514 € | 3.262,85 € |
Unit Price without VAT: | 2,47000 € |
---|---|
Unit Price with VAT: | 2,93930 € |