
MP2662GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2662GC-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2662GC-0000-ZCT-ND - Cut Tape (CT) 1589-MP2662GC-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2662GC-0000-Z |
Description | IC BATT CHG LI-ION 1CELL 9WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.75x1.75) |
Datasheet | Datasheet |
Category | Charge Current - Max 500mA |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 9-WFBGA, WLCSP |
Programmable Features Timer | Supplier Device Package 9-WLCSP (1.75x1.75) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90310 € | 2.709,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,86907 € | 869,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07720 € | 26,93 € |
| 100 | 0,96060 € | 96,06 € |
| 250 | 0,90492 € | 226,23 € |
| 500 | 0,90310 € | 451,55 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

