Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2651GVT-010A-P | |
|---|---|
DigiKey Part Number | 1589-MP2651GVT-010A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2651GVT-010A-P |
Description | I2C-CONTROLLED 1~4S BUCK-BOOST C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 6A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 18.68V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 22V |
Part Status Active | Interface I2C, SMBus, USB |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-PowerWFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 30-TQFN (4x5) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2651GVT-000A-P | Monolithic Power Systems Inc. | 0 | 1589-MP2651GVT-000A-PTR-ND | 2,19886 € | Parametric Equivalent |
| MP2651GVT-000A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2651GVT-000A-ZTR-ND | 1,79271 € | Parametric Equivalent |
| MP2651GVT-010A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2651GVT-010A-ZTR-ND | 2,00253 € | Parametric Equivalent |
| MP2651GVT-030A-P | Monolithic Power Systems Inc. | 0 | 1589-MP2651GVT-030A-PTR-ND | 2,19886 € | Parametric Equivalent |
| MP2651GVT-030A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2651GVT-030A-ZTR-ND | 2,00253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12092 € | 1.060,46 € |
| 1.000 | 2,06307 € | 2.063,07 € |
| 1.500 | 2,03411 € | 3.051,16 € |
| 2.500 | 2,00201 € | 5.005,02 € |
| 3.500 | 1,98324 € | 6.941,34 € |
| Unit Price without VAT: | 2,12092 € |
|---|---|
| Unit Price with VAT: | 2,52389 € |


