
MP2639BGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2639BGR-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2639BGR-Z |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2639BGR-Z Models |
Category | Charge Current - Max 3A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.5V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 26-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 26-QFN (4x4) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,79312 € | 8.965,60 € |
| Unit Price without VAT: | 1,79312 € |
|---|---|
| Unit Price with VAT: | 2,13381 € |



