Parametric Equivalent

MP2637AGR-P | |
|---|---|
DigiKey Part Number | MP2637AGR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2637AGR-P |
Description | IC BATT CHG LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-QFN (4x4) |
EDA/CAD Models | MP2637AGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVFQFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86224 € | 931,12 € |
| 1.000 | 1,81013 € | 1.810,13 € |
| 1.500 | 1,78405 € | 2.676,07 € |
| 2.500 | 1,75516 € | 4.387,90 € |
| 3.500 | 1,73826 € | 6.083,91 € |
| Unit Price without VAT: | 1,86224 € |
|---|---|
| Unit Price with VAT: | 2,21607 € |


