
MP2632BGR-Z | |
|---|---|
DigiKey Part Number | 1589-1961-2-ND - Tape & Reel (TR) 1589-1961-1-ND - Cut Tape (CT) 1589-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2632BGR-Z |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2632BGR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.45V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,14840 € | 53,71 € |
| 100 | 1,93690 € | 193,69 € |
| 250 | 1,83596 € | 458,99 € |
| 500 | 1,81708 € | 908,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,64035 € | 8.201,75 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |



