MP2626GR-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 170
Unit Price: 1,72000 €
Datasheet
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2626GR-Z

DigiKey Part Number
1589-MP2626GR-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2626GR-Z
Description
USB-COMPLIANT SINGLE CELL LI-ION
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
4.2V, 4.35V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerVFQFN
Supplier Device Package
24-QFN (4x4)
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
5.0000,68092 €3.404,60 €
10.0000,66813 €6.681,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68092 €
Unit Price with VAT:0,81029 €