
MP2626GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2626GR-PTR-ND - Tape & Reel (TR) 1589-MP2626GR-PCT-ND - Cut Tape (CT) 1589-MP2626GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2626GR-P |
Description | USB-COMPLIANT SINGLE CELL LI-ION |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.2V, 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 24-QFN (4x4) |
Fault Protection Over Current, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97084 € | 242,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93510 € | 467,55 € |
| 1.000 | 0,90568 € | 905,68 € |
| 1.500 | 0,89095 € | 1.336,42 € |
| 2.500 | 0,87462 € | 2.186,55 € |
| 3.500 | 0,86508 € | 3.027,78 € |
| 5.000 | 0,85590 € | 4.279,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

