MP2624GL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2.150
Unit Price: 3,59000 €
Datasheet
Charger IC Lithium Ion/Polymer 22-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2624GL-Z

DigiKey Part Number
MP2624GL-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2624GL-Z
Description
IC BAT CHG IRON PHOSPHT 1C 22QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 22-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2624GL-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
Timer
Fault Protection
Over Current, Over Voltage
Charge Current - Max
4.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
7V
Interface
I2C
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,74533 €8.726,65 €
Manufacturers Standard Package
Unit Price without VAT:1,74533 €
Unit Price with VAT:2,07694 €