
MP2623GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2623GR-ZTR-ND - Tape & Reel (TR) 1589-MP2623GR-ZCT-ND - Cut Tape (CT) 1589-MP2623GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2623GR-Z |
Description | IC BAT CHG IRON PHOS 1-2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 7.2V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77500 € | 27,75 € |
| 25 | 2,55240 € | 63,81 € |
| 100 | 2,30780 € | 230,78 € |
| 250 | 2,19124 € | 547,81 € |
| 500 | 2,12092 € | 1.060,46 € |
| 1.000 | 2,06307 € | 2.063,07 € |
| 2.500 | 2,00201 € | 5.005,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,96520 € | 9.826,00 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

