
MP2623GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2623GR-ZTR-ND - Tape & Reel (TR) 1589-MP2623GR-ZCT-ND - Cut Tape (CT) 1589-MP2623GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2623GR-Z |
Description | IC BAT CHG IRON PHOS 1-2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 7.2V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81000 € | 28,10 € |
| 25 | 2,58440 € | 64,61 € |
| 100 | 2,33690 € | 233,69 € |
| 250 | 2,21884 € | 554,71 € |
| 500 | 2,14762 € | 1.073,81 € |
| 1.000 | 2,08905 € | 2.089,05 € |
| 2.500 | 2,02721 € | 5.068,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,98994 € | 9.949,70 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

