
MP2619EV-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2619EV-LF-PTR-ND - Tape & Reel (TR) 1589-MP2619EV-LF-PCT-ND - Cut Tape (CT) 1589-MP2619EV-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2619EV-LF-P |
Description | IC BATT CHG LI-ION 2-3CELL 28QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2619EV-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66694 € | 833,47 € |
| 1.000 | 1,61951 € | 1.619,51 € |
| 1.500 | 1,59576 € | 2.393,64 € |
| 2.500 | 1,56944 € | 3.923,60 € |
| 3.500 | 1,55405 € | 5.439,18 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |



