
MP2618EV-LF-P | |
|---|---|
DigiKey Part Number | MP2618EV-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2618EV-LF-P |
Description | IC BATT CHG LI-ION 2-3CELL 28QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41970 € | 1.209,85 € |
| 1.000 | 2,35506 € | 2.355,06 € |
| 1.500 | 2,32270 € | 3.484,05 € |
| 2.500 | 2,28684 € | 5.717,10 € |
| 3.500 | 2,26588 € | 7.930,58 € |
| Unit Price without VAT: | 2,41970 € |
|---|---|
| Unit Price with VAT: | 2,87944 € |

