
MP2617BGL-P | |
|---|---|
DigiKey Part Number | 1589-1141-2-ND - Tape & Reel (TR) 1589-1141-1-ND - Cut Tape (CT) 1589-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617BGL-P |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2617BGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84040 € | 46,01 € |
| 100 | 1,65490 € | 165,49 € |
| 250 | 1,56648 € | 391,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46924 € | 1.469,24 € |
| 1.500 | 1,44726 € | 2.170,89 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| 3.500 | 1,40868 € | 4.930,38 € |
| 5.000 | 1,39499 € | 6.974,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

