Parametric Equivalent

MP2617AGL-P | |
|---|---|
DigiKey Part Number | 1589-1140-2-ND - Tape & Reel (TR) 1589-1140-1-ND - Cut Tape (CT) 1589-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617AGL-P |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2617AGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,54700 € | 386,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49432 € | 747,16 € |
| 1.000 | 1,45097 € | 1.450,97 € |
| 1.500 | 1,42927 € | 2.143,91 € |
| 2.500 | 1,40522 € | 3.513,05 € |
| 3.500 | 1,39116 € | 4.869,06 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |


