Parametric Equivalent

MP26124GR-P | |
|---|---|
DigiKey Part Number | 1589-1992-2-ND - Tape & Reel (TR) 1589-1992-1-ND - Cut Tape (CT) 1589-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26124GR-P |
Description | IC BATT CHG LI-ION 4CELL 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP26124GR-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 16.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 4 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26124GR-Z | Monolithic Power Systems Inc. | 985 | 1589-1993-1-ND | 3,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,13600 € | 31,36 € |
| 25 | 2,88840 € | 72,21 € |
| 100 | 2,61660 € | 261,66 € |
| 250 | 2,49044 € | 622,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40874 € | 1.204,37 € |
| 1.000 | 2,34439 € | 2.344,39 € |
| 1.500 | 2,31217 € | 3.468,26 € |
| 2.500 | 2,27648 € | 5.691,20 € |
| 3.500 | 2,25561 € | 7.894,63 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |


