Direct

MP2607DL-LF-P | |
|---|---|
DigiKey Part Number | 1589-1136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2607DL-LF-P |
Description | IC BATT CHG LI-ION 1CELL 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2607DL-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81248 € | 906,24 € |
| 1.000 | 1,76154 € | 1.761,54 € |
| 1.500 | 1,73603 € | 2.604,05 € |
| 2.500 | 1,70777 € | 4.269,43 € |
| 3.500 | 1,69125 € | 5.919,38 € |
| 5.000 | 1,67536 € | 8.376,80 € |
| Unit Price without VAT: | 1,81248 € |
|---|---|
| Unit Price with VAT: | 2,15685 € |



