Parametric Equivalent

MP26060EQ-LF-P | |
|---|---|
DigiKey Part Number | MP26060EQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP26060EQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.15V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-QFN (3x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26060EQ-LF-Z | Monolithic Power Systems Inc. | 3.958 | 1589-MP26060EQ-LF-ZCT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,68539 € | 685,39 € |
| 1.500 | 0,67367 € | 1.010,50 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| 3.500 | 0,65312 € | 2.285,92 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| Unit Price without VAT: | 0,70876 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |


