MP2602DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,33776 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,05500 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.116
Unit Price: 2,06000 €
Datasheet
Charger IC Lithium Ion 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2602DQ-LF-P

DigiKey Part Number
1589-1133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2602DQ-LF-P
Description
IC BATT CHG LI-ION 1CELL 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2602DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32520 €662,60 €
1.0001,28587 €1.285,87 €
1.5001,26617 €1.899,26 €
2.5001,24435 €3.110,88 €
3.5001,23159 €4.310,56 €
5.0001,21933 €6.096,65 €
Manufacturers Standard Package
Unit Price without VAT:1,32520 €
Unit Price with VAT:1,57699 €