MP26028EQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,32114 €
Datasheet
Charger IC Lithium Ion 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26028EQ-LF-Z

DigiKey Part Number
1589-MP26028EQ-LF-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26028EQ-LF-Z
Description
1A LINEAR LI-ION BATTERY CHARGER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current, Timer, Voltage
Manufacturer
Monolithic Power Systems Inc.
Fault Protection
Over Current, Over Temperature, Over Voltage
Series
Charge Current - Max
1A
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6.5V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-VFDFN Exposed Pad
Current - Charging
Constant
Supplier Device Package
10-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP26028EQ-LF-PMonolithic Power Systems Inc.01589-MP26028EQ-LF-PTR-ND1,32114 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,15178 €5.758,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15178 €
Unit Price with VAT:1,37062 €