
MP2562DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1602-2-ND - Tape & Reel (TR) 1589-1602-1-ND - Cut Tape (CT) 1589-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2562DS-LF-Z |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 47V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,70760 € | 42,69 € |
| 100 | 1,53350 € | 153,35 € |
| 250 | 1,45048 € | 362,62 € |
| 500 | 1,42206 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31583 € | 3.289,58 € |
| 5.000 | 1,28964 € | 6.448,20 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |









