MP2562DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,30222 €
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2562DQ-LF-P

DigiKey Part Number
MP2562DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2562DQ-LF-P
Description
IC REG BUCK ADJ 1A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP2562DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
47V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,59606 €798,03 €
1.0001,55040 €1.550,40 €
1.5001,52754 €2.291,31 €
2.5001,50220 €3.755,50 €
3.5001,48739 €5.205,86 €
5.0001,47316 €7.365,80 €
Manufacturers Standard Package
Unit Price without VAT:1,59606 €
Unit Price with VAT:1,89931 €