
MP2560DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1601-2-ND - Tape & Reel (TR) 1589-1601-1-ND - Cut Tape (CT) 1589-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2560DN-LF-Z |
Description | IC REG BUCK ADJ 2.5A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2560DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,01680 € | 50,42 € |
| 100 | 1,81630 € | 181,63 € |
| 250 | 1,72064 € | 430,16 € |
| 500 | 1,69856 € | 849,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56546 € | 3.913,65 € |
| 5.000 | 1,53527 € | 7.676,35 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |










