Parametric Equivalent

MP2499AGQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP2499AGQB-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2499AGQB-Z |
Description | IC REG BUCK ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.92V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 270kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2499AGQB-P | Monolithic Power Systems Inc. | 0 | 1589-MP2499AGQB-PCT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,24340 € | 6.217,00 € |
| Unit Price without VAT: | 1,24340 € |
|---|---|
| Unit Price with VAT: | 1,47965 € |


