Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2497GN-A-P | |
|---|---|
DigiKey Part Number | 1589-MP2497GN-A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2497GN-A-P |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60822 € | 804,11 € |
| 1.000 | 1,56228 € | 1.562,28 € |
| 1.500 | 1,53927 € | 2.308,90 € |
| 2.500 | 1,51378 € | 3.784,45 € |
| 3.500 | 1,49887 € | 5.246,05 € |
| 5.000 | 1,48455 € | 7.422,75 € |
| Unit Price without VAT: | 1,60822 € |
|---|---|
| Unit Price with VAT: | 1,91378 € |



