Parametric Equivalent

MP24895-AGH-Z | |
|---|---|
DigiKey Part Number | 1589-MP24895-AGH-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24895-AGH-Z |
Description | IC LED DRIVER RGLTR PWM 1A 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP24895-AGH-P | Monolithic Power Systems Inc. | 0 | 1589-MP24895-AGH-PTR-ND | 0,88496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64878 € | 1.621,95 € |
| 5.000 | 0,63413 € | 3.170,65 € |
| 7.500 | 0,62679 € | 4.700,92 € |
| 12.500 | 0,61866 € | 7.733,25 € |
| Unit Price without VAT: | 0,64878 € |
|---|---|
| Unit Price with VAT: | 0,77205 € |


