
MP24893DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP24893DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24893DQ-LF-Z |
Description | IC LED DRIVER RGLTR PWM 1A 6QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP24893DQ-LF-Z Models |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting, Signage |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 6-QFN (3x3) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57555 € | 2.877,75 € |
| 10.000 | 0,56441 € | 5.644,10 € |
| 15.000 | 0,55883 € | 8.382,45 € |
| Unit Price without VAT: | 0,57555 € |
|---|---|
| Unit Price with VAT: | 0,68490 € |

