LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24893DJ-LF-Z

DigiKey Part Number
1589-1897-2-ND - Tape & Reel (TR)
1589-1897-1-ND - Cut Tape (CT)
1589-1897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP24893DJ-LF-Z
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP24893DJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51385 €1.541,55 €
6.0000,50228 €3.013,68 €
9.0000,49649 €4.468,41 €
15.0000,49008 €7.351,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €