Parametric Equivalent

MP24892DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24892DJ-LF-P |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Frequency 600kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 6V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 45V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP24892DJ-LF-Z | Monolithic Power Systems Inc. | 0 | MP24892DJ-LF-Z-ND | 0,58527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82218 € | 411,09 € |
| 1.000 | 0,79574 € | 795,74 € |
| 1.500 | 0,78249 € | 1.173,74 € |
| 2.500 | 0,76782 € | 1.919,55 € |
| 3.500 | 0,75925 € | 2.657,38 € |
| 5.000 | 0,75099 € | 3.754,95 € |
| Unit Price without VAT: | 0,82218 € |
|---|---|
| Unit Price with VAT: | 0,97839 € |


