Parametric Equivalent

MP2488DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP2488DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2488DQ-LF-Z |
Description | IC LED DRIVER RGLTR PWM 2A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 200kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 10-QFN (3x3) |
Voltage - Supply (Max) 55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2488DQ-LF-P | Monolithic Power Systems Inc. | 0 | MP2488DQ-LF-P-ND | 1,40780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12307 € | 5.615,35 € |
| Unit Price without VAT: | 1,12307 € |
|---|---|
| Unit Price with VAT: | 1,33645 € |


