Parametric Equivalent

MP24881GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP24881GN-ZTR-ND - Tape & Reel (TR) 1589-MP24881GN-ZCT-ND - Cut Tape (CT) 1589-MP24881GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24881GN-Z |
Description | IC LED DVR REGULATOR 1.1A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.1A 8-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 60V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications LED Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 10V | Supplier Device Package 8-SOIC-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP24881GN-P | Monolithic Power Systems Inc. | 0 | 1589-MP24881GN-PTR-ND | 1,09746 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85091 € | 2.127,28 € |
| 5.000 | 0,83261 € | 4.163,05 € |
| 7.500 | 0,82345 € | 6.175,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


